Phoenix Contact Circular Connector, 17 Contacts, M12 Connector

Subtotal (1 box of 60 units)*

£1,472.58

(exc. VAT)

£1,767.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£1,472.58£24.543

*price indicative

RS Stock No.:
857-5990
Mfr. Part No.:
1442078
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Connector Size

M12

Coding

A

COO (Country of Origin):
DE
Sensor/actuator flush-type socket, 17-pos. with shroud, A-coded, with straight THR solder connection, contact insert only

Related links