Phoenix Contact Circular Connector, 4 Contacts, M12 Connector, Male, IP67, SACC Series

Subtotal (1 box of 10 units)*

£123.93

(exc. VAT)

£148.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£123.93£12.393

*price indicative

RS Stock No.:
857-0226
Mfr. Part No.:
1436592
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Connector Size

M12

Contact Gender

Male

IP Rating

IP67

Series

SACC

Coding

D

COO (Country of Origin):
DE
Bus system flush-type connector, connector, Ethernet, 4-pos., M12 SPEEDCON, shielded, D-coded, rear/screw mounting with M12 thread, with polarity protection, with angled solder connection

Related links