Phoenix Contact Circular Connector, 4 Contacts, M12 Connector, Male, IP67, SACC Series

Discontinued
RS Stock No.:
857-0087
Mfr. Part No.:
1552175
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Connector Size

M12

Contact Gender

Male

IP Rating

IP67

Series

SACC

Coding

D

COO (Country of Origin):
DE
Bus system flush-type plug, 4-pos., M12 SPEEDCON, D-coded, rear/screw mounting with M12 thread, with straight THR solder connection

Related links