Hirose Connector, 20 Contacts, Panel Mount, Micro Connector, Socket, Female, HR10 Series
- RS Stock No.:
- 764-5007
- Mfr. Part No.:
- HR10A-13R-20SC(73)
- Brand:
- Hirose
Discontinued
- RS Stock No.:
- 764-5007
- Mfr. Part No.:
- HR10A-13R-20SC(73)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 20 | |
| Mounting Type | Panel Mount | |
| Connector Size | Micro | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Crimp | |
| Current Rating | 2.0A | |
| Body Orientation | Straight | |
| Series | HR10 | |
| Voltage Rating | 100 V | |
| Mating Type | Push-Pull | |
| Shell Size | 13 | |
| Housing Material | Brass, Zinc | |
| Contact Plating | Gold, Silver | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Bronze | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 20 | ||
Mounting Type Panel Mount | ||
Connector Size Micro | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
Current Rating 2.0A | ||
Body Orientation Straight | ||
Series HR10 | ||
Voltage Rating 100 V | ||
Mating Type Push-Pull | ||
Shell Size 13 | ||
Housing Material Brass, Zinc | ||
Contact Plating Gold, Silver | ||
Maximum Operating Temperature +85°C | ||
Contact Material Bronze | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
Hirose HR10A Series Push-Pull Circular Connectors
Hirose HR10A Series is a selection of high-performance plugs, sockets and jacks. The micro circular connectors are compact, durable and light weight. With their miniature design, the HR10A connectors provide a perfect solution for high-density applications where space is limited. Featuring a simple push-pull mechanism, connection and disconnection are completed in one smooth action. A five-key polarization system for accurate alignment ensures positive mating and the correct position is established, even when blind mating.
• Cable mount plugs with male contacts mate with panel mount receptacles with female contacts for cable to panel applications
• Cable mount plugs with male contacts mate with cable mount jacks with female contacts for cable to cable (in-line) applications
Crimp or soldering termination. For suitable contacts see part numbers 184-6463 and 184-6476 for female and 764-4543 and 166-4963 for male contacts.
Hand crimp tools are available, see part number 772-7115
• Cable mount plugs with male contacts mate with panel mount receptacles with female contacts for cable to panel applications
• Cable mount plugs with male contacts mate with cable mount jacks with female contacts for cable to cable (in-line) applications
Crimp or soldering termination. For suitable contacts see part numbers 184-6463 and 184-6476 for female and 764-4543 and 166-4963 for male contacts.
Hand crimp tools are available, see part number 772-7115
Features and Benefits
• Five Key polarization for accurate alignment
• Single action push-pull coupling mechanism
• High-density mounting for space saving
• Compact and lightweight design
• Solder or crimp contacts
• Single action push-pull coupling mechanism
• High-density mounting for space saving
• Compact and lightweight design
• Solder or crimp contacts
Applications
The HR10A series of connectors are Ideal for use in commercial, industrial, electronic and electrical small sized equipment. Some of the most common are
• Computers and peripherals
• Audio equipment
• Video equipment
• Portable wireless equipment
• Measuring equipment
• Instrumentation
• Audio equipment
• Video equipment
• Portable wireless equipment
• Measuring equipment
• Instrumentation
FAQ
Q - How robust are the connectors?
A - The HR10A connectors are manufactured from tough engineering materials. They are robust and reliable.
Q - Are there any accessories?
A - A selection of circular dust caps are available for added protection from dust and moisture. Dust caps protect the connector when not in use.
A - The HR10A connectors are manufactured from tough engineering materials. They are robust and reliable.
Q - Are there any accessories?
A - A selection of circular dust caps are available for added protection from dust and moisture. Dust caps protect the connector when not in use.
