Hirose Male Crimp Circular Connector Contact, Contact Size 1 mm, Wire Size 26AWG, 30 AWG
- RS Stock No.:
- 764-4543
- Mfr. Part No.:
- HR10-PC-112
- Brand:
- Hirose
Bulk discount available
Subtotal (1 bag of 10 units)*
£2.48
(exc. VAT)
£2.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 170 unit(s) shipping from 20 April 2026
- Plus 100 unit(s) shipping from 20 April 2026
- Plus 160 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | £0.248 | £2.48 |
| 50 + | £0.222 | £2.22 |
*price indicative
- RS Stock No.:
- 764-4543
- Mfr. Part No.:
- HR10-PC-112
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Contact Size | 1 mm | |
| Current | 2A | |
| Wire Size | 26, 30AWG | |
| Series | HR10 | |
| For Use With | HR10 Series | |
| Contact Type | Crimp | |
| Length | 10mm | |
| Contact Plating | Silver | |
| Voltage | 100V | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Bronze, Brass | |
| Termination Type | Crimp | |
| Maximum Contact Resistance | 10mΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Contact Size 1 mm | ||
Current 2A | ||
Wire Size 26, 30AWG | ||
Series HR10 | ||
For Use With HR10 Series | ||
Contact Type Crimp | ||
Length 10mm | ||
Contact Plating Silver | ||
Voltage 100V | ||
Minimum Operating Temperature -25°C | ||
Contact Material Bronze, Brass | ||
Termination Type Crimp | ||
Maximum Contact Resistance 10mΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Hirose HR10A Series Push-Pull Circular Connectors
Hirose HR10A Series is a selection of high-performance plugs, sockets and jacks. The micro circular connectors are compact, durable and light weight. With their miniature design, the HR10A connectors provide a perfect solution for high-density applications where space is limited. Featuring a simple push-pull mechanism, connection and disconnection are completed in one smooth action. A five-key polarization system for accurate alignment ensures positive mating and the correct position is established, even when blind mating.
• Cable mount plugs with male contacts mate with panel mount receptacles with female contacts for cable to panel applications
• Cable mount plugs with male contacts mate with cable mount jacks with female contacts for cable to cable (in-line) applications
Crimp or soldering termination. For suitable contacts see part numbers 184-6463 and 184-6476 for female and 764-4543 and 166-4963 for male contacts.
Hand crimp tools are available, see part number 772-7115
Features and Benefits
• Five Key polarization for accurate alignment
• Single action push-pull coupling mechanism
• High-density mounting for space saving
• Compact and lightweight design
• Solder or crimp contacts
Applications
The HR10A series of connectors are Ideal for use in commercial, industrial, electronic and electrical small sized equipment. Some of the most common are
• Computers and peripherals
• Audio equipment
• Video equipment
• Portable wireless equipment
• Measuring equipment
• Instrumentation
FAQ
Q - How robust are the connectors?
A - The HR10A connectors are manufactured from tough engineering materials. They are robust and reliable.
Q - Are there any accessories?
A - A selection of circular dust caps are available for added protection from dust and moisture. Dust caps protect the connector when not in use.
