Hirose Female Crimp Blanking Plug, Wire Size 26AWG, 30 AWG

Temporarily out of stock
RS Stock No.:
184-6463
Mfr. Part No.:
HR12-SC-111
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Female

Product Type

Blanking Plug

Current

1A

Wire Size

26, 30AWG

Series

HR12

For Use With

HR12 Series Connector

Contact Type

Plug and Jack

Length

10mm

Contact Plating

Gold

Voltage

140V dc

Minimum Operating Temperature

-15°C

Contact Material

Phosphor Bronze

Termination Type

Crimp

Maximum Contact Resistance

30mΩ

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
JP
High Performance Miniature Circular Connectors

Snap lock allows for easy insertion and extraction and prevents the accidental un-mating of the connector due to vibration or impact.

The plug diameter range from 12mm dia. to 16mm dia., and satisfies the need for small-size, light-weight and high-density electronic components.

Equipped with internal metal parts and a shielding mechanism, the HR12 (20-contacts) and HR212 feature enhanced protection against EMI.

Snap lock allows for easy insertion and extraction and prevents the accidental un-mating of the connector due to vibration or impact.

The plug diameter range from Ø12mm to Ø16mm, and satisfies the need for small-size,light-weight and high-density electronic components.

Equipped with internal metal parts and a shielding mechanism, the HR12 (20-contacts) and HR212 feature enhanced protection against EMI.