- RS Stock No.:
- 502-5824
- Mfr. Part No.:
- NJC-207-PF
- Brand:
- Nanahoshi Kagaku
4 In stock - FREE next working day delivery available
3 available from Europe for delivery within 5 working day(s).
Added
Price Each
£16.02
(exc. VAT)
£19.22
(inc. VAT)
Units | Per unit |
1 - 24 | £16.02 |
25 + | £14.42 |
- RS Stock No.:
- 502-5824
- Mfr. Part No.:
- NJC-207-PF
- Brand:
- Nanahoshi Kagaku
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NJC Plugs
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | NJC |
Voltage Rating | 250 V |
Shell Size | 20 |
Contact Plating | Gold, Silver |
Contact Material | Copper |
Minimum Operating Temperature | -25°C |
Related links
- Nanahoshi Kagaku Circular Connector Panel Mount Female, NCS Series
- Nanahoshi Kagaku Circular Connector Panel Mount Female, NJW Series
- Nanahoshi Kagaku Circular Connector Cable Mount Male, NJW Series
- Nanahoshi Kagaku Circular Connector Panel Mount Female, NJC Series
- Nanahoshi Kagaku Circular Connector Cable Mount Female, NCS Series
- Nanahoshi Kagaku Circular Connector Cable Mount Female, NJW Series
- Nanahoshi Kagaku Circular Connector Panel Mount Male, NJC Series
- Nanahoshi Kagaku Circular Connector Cable Mount Male, NJC Series