Nanahoshi Kagaku Circular Connector, 7 Contacts, Panel Mount, Socket, Female, NJC Series
- RS Stock No.:
- 502-6394
- Mfr. Part No.:
- NJC-207-RF
- Brand:
- Nanahoshi Kagaku
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 502-6394
- Mfr. Part No.:
- NJC-207-RF
- Brand:
- Nanahoshi Kagaku
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanahoshi Kagaku | |
| Number of Contacts | 7 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| Current Rating | 10.0A | |
| Series | NJC | |
| Body Orientation | Straight | |
| Voltage Rating | 250.0 V | |
| Shell Size | 20 | |
| Contact Plating | Gold, Silver | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Nanahoshi Kagaku | ||
Number of Contacts 7 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
Current Rating 10.0A | ||
Series NJC | ||
Body Orientation Straight | ||
Voltage Rating 250.0 V | ||
Shell Size 20 | ||
Contact Plating Gold, Silver | ||
Minimum Operating Temperature -25°C | ||
Contact Material Copper | ||
- COO (Country of Origin):
- JP
NJC Receptacle

Related links
- Nanahoshi Kagaku Circular Connector Cable Mount Female, NJC Series
- Nanahoshi Kagaku Circular Connector Panel Mount Female, NJC Series
- Nanahoshi Kagaku Circular Connector Panel Mount Female, NJC Series
- Nanahoshi Kagaku Circular Connector Panel Mount Female, NJC Series
- Nanahoshi Kagaku Circular Connector Panel Mount Female, NJW Series
- Nanahoshi Kagaku Circular Connector Panel Mount Male, NJC Series
- Nanahoshi Kagaku Circular Connector Cable Mount Female, NJC Series
- Nanahoshi Kagaku Circular Connector Cable Mount Female, NJC Series