- RS Stock No.:
- 404-7536
- Mfr. Part No.:
- NCS-254-RF
- Brand:
- Nanahoshi Kagaku
8 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£8.85
(exc. VAT)
£10.62
(inc. VAT)
Units | Per unit |
1 + | £8.85 |
- RS Stock No.:
- 404-7536
- Mfr. Part No.:
- NCS-254-RF
- Brand:
- Nanahoshi Kagaku
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NCS Female Terminal Receptacles (F)
Note
For dimensions of shell sizes 25 and over, contact technical support.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 20.0A |
Series | NCS |
Body Orientation | Straight |
Voltage Rating | 250 V |
Shell Size | 25 |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +120°C |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Related links
- Nanahoshi Kagaku Circular Connector Panel Mount Female, NJW Series
- Nanahoshi Kagaku Circular Connector Panel Mount Male, NJC Series
- Nanahoshi Kagaku Circular Connector Panel Mount Female, NJC Series
- Nanahoshi Kagaku Circular Connector Panel Mount Male, NCS Series
- Nanahoshi Kagaku Circular Connector Cable Mount Female, NCS Series
- Nanahoshi Kagaku Circular Connector Cable Mount Male to Female, NJW Series
- Nanahoshi Kagaku Circular Connector Cable Mount Male, NCS Series
- Nanahoshi Kagaku Circular Connector Cable Mount Female, NJC Series