Weipu Connector, 3 Contacts, Panel Mount, Plug, Male, IP68, DELKSP 1312 Series
- RS Stock No.:
- 287-2456
- Distrelec Article No.:
- 300-47-762
- Mfr. Part No.:
- SP1312/P3
- Brand:
- Weipu
Subtotal (1 unit)*
£5.82
(exc. VAT)
£6.98
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 28 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £5.82 |
*price indicative
- RS Stock No.:
- 287-2456
- Distrelec Article No.:
- 300-47-762
- Mfr. Part No.:
- SP1312/P3
- Brand:
- Weipu
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weipu | |
| Number of Contacts | 3 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Series | DELKSP 1312 | |
| Select all | ||
|---|---|---|
Brand Weipu | ||
Number of Contacts 3 | ||
Mounting Type Panel Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series DELKSP 1312 | ||
- COO (Country of Origin):
- CN
The panel-mount plug features a plug configuration with 3 contacts, rated for 13A at 250V. It has an IP68 rating, indicating protection against dust and continuous immersion in water.
Shell material Polyamide 6.6
IP rating IP68
Combustibility class UL 94 V-0
Standards met UL Listed
IP rating IP68
Combustibility class UL 94 V-0
Standards met UL Listed
Related links
- Weipu Socket Panel Mount Female DELKSP 1312 Series
- Weipu Industrial Circular Connectors Cable Mount Male, IP68
- RS PRO Circular Connector Panel Mount Male, IP68
- Switchcraft Circular Connector Panel Mount Male EN2 Series
- binder Connector Panel Mount Plug IP68, 814 Series
- Switchcraft Circular Connector Panel Mount Male IP69K, EN3 Series
- Bulgin Circular Connector Panel Mount Male Mini Buccaneer Series
- Souriau Sunbank by Eaton Circular Connector Panel Mount Male IP69K, UTS Series