Weipu Socket, 4 Contacts, Panel Mount, Socket, Female, IP68, DELKSP 1312 Series

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
287-2457
Distrelec Article No.:
300-47-767
Mfr. Part No.:
SP1312/S4
Brand:
Weipu
Find similar products by selecting one or more attributes.
Select all

Brand

Weipu

Number of Contacts

4

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Series

DELKSP 1312

COO (Country of Origin):
CN
The panel-mount socket is a socket type connector with 4 contacts, rated for 5A at 200V. It has an IP68 rating, signifying protection against dust and continuous immersion in water.

Shell material Polyamide 6.6
IP rating IP68
Combustibility class UL 94 V-0
Standards met UL Listed

Related links