RS PRO Circular Connector, 5 Contacts, Panel Mount, Socket, Female, IP67

Subtotal (1 unit)*

£15.37

(exc. VAT)

£18.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 121 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.37

*price indicative

RS Stock No.:
282-5412
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

5

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

COO (Country of Origin):
CN

RS PRO Circular Connector


RS PRO offers a range of M12 circular connectors designed for panel mounting. These sensor-style connectors feature an M12 threaded interface and standard A coding to prevent mis-mating. These RS PRO connectors are easy to integrate into automation or sensory systems and with an IP67 ingress protection rating, they are perfect for harsh environments that require durable and reliable connections.

Features and Benefits


  • Waterproof IP67 rating guarantees protection against extended immersion under higher pressures

  • Gold-plated brass contacts for corrosion resistance

  • Threaded mating type

  • Operating temperature range from -25 to 80°C

Applications


The RS PRO M12 5-pin female back panel mount connector cable has been widely used in industrial environments and typically for automotive and sensor applications. Some of the more popular areas are:

• Instrumentation
• Process control
• Robotics
• Assembly lines
• Factory automation
• Industrial automation

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links