Wurth Elektronik Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, IP68, WR-CIRC Series
- RS Stock No.:
- 271-7643
- Distrelec Article No.:
- 303-81-439
- Mfr. Part No.:
- 643411100405
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£15.44
(exc. VAT)
£18.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £15.44 |
| 5 + | £14.97 |
*price indicative
- RS Stock No.:
- 271-7643
- Distrelec Article No.:
- 303-81-439
- Mfr. Part No.:
- 643411100405
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 5 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Series | WR-CIRC | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series WR-CIRC | ||
Coding A | ||
The Wurth Elektronik Screw mating panel and wire connector rear nut features a maximum panel thickness and 100 mating cycles durability, which provide a flexible solution to install and adapt users automation infrastructures to the requirements of complex machines.
ROHS compliant
Related links
- Wurth Elektronik Circular Connector Panel Mount Plug IP68, WR-CIRC Series
- Wurth Elektronik Circular Connector Cable Mount Plug IP68, WR-CIRC Series
- Wurth Elektronik Circular Connector Panel Mount Socket IP68, WR-CIRC Series
- Wurth Elektronik Circular Connector Panel Mount Plug IP68, WR-CIRC Series
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
