Wurth Elektronik Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, IP68, WR-CIRC Series

Bulk discount available

Subtotal (1 bag of 10 units)*

£133.30

(exc. VAT)

£160.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 - 10£13.33£133.30
20 - 40£12.602£126.02
50 - 90£11.762£117.62
100 - 240£11.314£113.14
250 +£10.922£109.22

*price indicative

RS Stock No.:
271-7642
Mfr. Part No.:
643411100405
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

5

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68

Series

WR-CIRC

Coding

A

The Wurth Elektronik Screw mating panel and wire connector rear nut features a maximum panel thickness and 100 mating cycles durability, which provide a flexible solution to install and adapt users automation infrastructures to the requirements of complex machines.

ROHS compliant

Related links