Phoenix Contact Circular Connector, 9 Contacts, Front Mount, M17 Connector, Socket

Subtotal (1 unit)*

£16.51

(exc. VAT)

£19.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.51

*price indicative

RS Stock No.:
256-1461
Mfr. Part No.:
1620459
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Mounting Type

Front Mount

Connector Size

M17

Plug/Socket

Socket

Termination Method

Crimp

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact ST series straight circular connector with standard and SPEEDCON interlock system, it includes nine female contacts positions which are shielded with FPM seal material and metal housing.

RoHS complaint
IP67 protection class rating
Ideal for compact devices
Consistent EMC protection for reliable connection solutions in the industrial environment
Vibration and temperature resistant assembly with crimp connection

Related links