Phoenix Contact Circular Connector, 19 Contacts, Cable Mount, M23 Connector, Socket
- RS Stock No.:
- 256-1415
- Mfr. Part No.:
- 1620048
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£30.91
(exc. VAT)
£37.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.91 |
*price indicative
- RS Stock No.:
- 256-1415
- Mfr. Part No.:
- 1620048
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Termination Method | Solder | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Termination Method Solder | ||
- COO (Country of Origin):
- DE
The Phoenix Contact straight circular coupler connector with standard and SPEEDCON interlock system, it includes socket contact with nineteen positions which uses solder connection method. It is compatible with cables having diameter range from 6 to 10 mm
RoHS complaint
IP67 protection class rating
Consistent EMC protection for reliable connection solutions in the industrial environment
Connector for flexible on-site assembly
UL approved
IP67 protection class rating
Consistent EMC protection for reliable connection solutions in the industrial environment
Connector for flexible on-site assembly
UL approved
Related links
- Phoenix Contact Circular Connector Cable Mount Socket
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP66 IP69K, M23 PRO
- Phoenix Contact Circular Connector Cable Mount Socket IP66 M23 PRO Series
- Telemecanique Sensors Circular Connector Cable Mount Socket IP67, XZCC Series
- Hummel Circular Connector Cable Mount Socket, IP67
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket
