Phoenix Contact Circular Connector, 9 Contacts, Front Mount, M23 Connector, Plug

Subtotal (1 unit)*

£14.21

(exc. VAT)

£17.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.21

*price indicative

RS Stock No.:
256-1356
Mfr. Part No.:
1619950
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Mounting Type

Front Mount

Connector Size

M23

Plug/Socket

Plug

Termination Method

Solder

COO (Country of Origin):
DE
The Phoenix Contact straight circular connector with standard and SPEEDCON interlock system, it includes pin contact with nine positions which uses solder connection method.

RoHS complaint
IP67 protection class rating
Consistent EMC protection for reliable connection solutions in the industrial environment

Related links