Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M23 Connector, Socket
- RS Stock No.:
- 256-1307
- Mfr. Part No.:
- 1619875
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£8.03
(exc. VAT)
£9.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.03 |
*price indicative
- RS Stock No.:
- 256-1307
- Mfr. Part No.:
- 1619875
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector for standard and SPEEDCON interlock. It has M23 connector with 6 position. It has socket type of contact. Consistent EMC protection for reliable transmission of signals.
M23 connector
Socket type of contact
It has crimp connection
Front mounting
Six positions
Socket type of contact
It has crimp connection
Front mounting
Six positions
Related links
- Phoenix Contact Circular Connector Cable Mount Socket
- Phoenix Contact Circular Connector Rear Mount Socket
- Phoenix Contact Circular Connector Front Mount Socket
- Phoenix Contact Circular Connector Cable Mount Socket M23 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- RS PRO 175mm LCD Inclinometer
