Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Plug

Subtotal (1 unit)*

£17.04

(exc. VAT)

£20.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.04

*price indicative

RS Stock No.:
256-1268
Mfr. Part No.:
1619761
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Termination Method

Crimp

COO (Country of Origin):
DE
The Phoenix Contact straight cable connector with pin contact consisting 12 positions and speedcon locking mechanism, compatible with cable diameter of about 3 to 14.5 mm.

IP67 protection
RoHS complaint
UL recognized
Connector for flexible on site assembly
Consistent EMC protection

Related links