Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M23 Connector, Plug
- RS Stock No.:
- 256-1246
- Mfr. Part No.:
- 1619727
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£17.55
(exc. VAT)
£21.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £17.55 | 
*price indicative
- RS Stock No.:
- 256-1246
- Mfr. Part No.:
- 1619727
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
| Brand Phoenix Contact | ||
| Number of Contacts 17 | ||
| Mounting Type Cable Mount | ||
| Connector Size M23 | ||
| Plug/Socket Plug | ||
| Termination Method Crimp | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector with screw locking and pin type connector with M23 thread. It is 17 position connector. Cable diameter ranges from 4 mm to 6 mm. Consistent EMC protection for reliable transmission of signals. Safe use in the field, tha
Screw locking
Number of positions 17
Cable diameter ranges from 4 mm to 6 mm
Crimp connection
Pin type of contact
Number of positions 17
Cable diameter ranges from 4 mm to 6 mm
Crimp connection
Pin type of contact
Related links
- Phoenix Contact Circular Connector Cable Mount Plug
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP66 IP69K,
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA-17P1N1280DN Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
