Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Plug
- RS Stock No.:
- 256-1236
- Mfr. Part No.:
- 1619707
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.81
(exc. VAT)
£20.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.81 |
*price indicative
- RS Stock No.:
- 256-1236
- Mfr. Part No.:
- 1619707
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
The Phoenix Contact straight cable connector with N coded pin contact consisting 12 positions and speedcon locking mechanism, compatible with cable diameter of about 6 to 10 mm.
IP67 protection
RoHS complaint
UL recognized
Connector for flexible on site assembly
Consistent EMC protection
RoHS complaint
UL recognized
Connector for flexible on site assembly
Consistent EMC protection
Related links
- Phoenix Contact Circular Connector Cable Mount Plug
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA-12P1N129008 Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP66 IP69K,
- Phoenix Contact Circular Connector Cable Mount Plug IP66 M23 PRO Series
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
