Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Socket
- RS Stock No.:
- 256-1232
- Mfr. Part No.:
- 1619659
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£23.01
(exc. VAT)
£27.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.01 |
*price indicative
- RS Stock No.:
- 256-1232
- Mfr. Part No.:
- 1619659
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Termination Method Solder | ||
- COO (Country of Origin):
- DE
The Phoenix Contact straight cable connector with socket contact consisting six positions and speedcon locking mechanism, compatible with cable diameter of about 10 to 14.5 mm.
IP67 protection
RoHS complaint
UL recognized
Connector for flexible on site assembly
Consistent EMC protection
RoHS complaint
UL recognized
Connector for flexible on site assembly
Consistent EMC protection
Related links
- Phoenix Contact Circular Connector Cable Mount Socket
- Phoenix Contact Circular Connector Cable Mount Socket M23 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP66 IP69K, M23 PRO
- Phoenix Contact Circular Connector Cable Mount Socket IP66 M23 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SH Series
