Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Plug
- RS Stock No.:
- 256-1200
- Mfr. Part No.:
- 1619615
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£22.28
(exc. VAT)
£26.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.28 |
*price indicative
- RS Stock No.:
- 256-1200
- Mfr. Part No.:
- 1619615
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector with screw locking and pin type connector with M23 thread. It is 12 position connector. Cable diameter ranges from 6 mm to 10 mm. Consistent EMC protection for reliable connection solutions in the industrial environment
Screw locking
Number of positions 12
Cable diameter ranges from 6 mm to 10 mm
Crimp connection
Pin type of contact
Number of positions 12
Cable diameter ranges from 6 mm to 10 mm
Crimp connection
Pin type of contact
Related links
- Phoenix Contact Circular Connector Cable Mount Plug
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA-12P1N129008 Series
- Phoenix Contact Circular Connector Cable Mount Plug IP66 IP69K,
- Phoenix Contact Circular Connector Cable Mount Plug IP66 M23 PRO Series
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
