Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Socket

Subtotal (1 unit)*

£19.10

(exc. VAT)

£22.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.10

*price indicative

RS Stock No.:
256-1189
Mfr. Part No.:
1619603
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Termination Method

Crimp

COO (Country of Origin):
DE
The Phoenix Contact Cable connector with SPEEDCON locking and socket type connector with M23 thread. It is 6 position connector. Cable diameter ranges from 3 mm to 14.5 mm. Consistent EMC protection for reliable transmission of signals. Safe use in the fi

Speedcon locking
Number of positions 6
Cable diameter ranges from 3 mm to 14.5 mm
Crimp connection
Socket type of contact

Related links