Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M23 Connector, Plug

Subtotal (1 unit)*

£19.02

(exc. VAT)

£22.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.02

*price indicative

RS Stock No.:
256-1164
Mfr. Part No.:
1619572
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Termination Method

Crimp

COO (Country of Origin):
DE
The Phoenix Contact Cable connector with SPEEDCON locking and pin type connector with M23 thread. It is 7 position connector. Cable diameter ranges from 4 mm to 6 mm. Consistent EMC protection for reliable transmission of signals. Safe use in the field, t

Speedcon locking
Number of positions 7
Cable diameter ranges from 4 mm to 6 mm
Crimp connection
Pin type of contact

Related links