- RS Stock No.:
- 256-1157
- Mfr. Part No.:
- 1619547
- Brand:
- Phoenix Contact
Available to back order for despatch 04/07/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£18.29
(exc. VAT)
£21.95
(inc. VAT)
Units | Per unit |
1 + | £18.29 |
- RS Stock No.:
- 256-1157
- Mfr. Part No.:
- 1619547
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact product is a circular cable connector for industrial automation. It is a straight and shielded connector for standard and SPEEDCON interlock. It provides consistent EMC protection for reliable transmission of signals. It also allows fl
Safe use in the field, thanks to high degree of protection
Connection method is Crimp
Crimping connection is vibration and temperature resistant assembly
Contact type is socket
Connection method is Crimp
Crimping connection is vibration and temperature resistant assembly
Contact type is socket
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Front Mount |
Connector Size | M23 |
Plug/Socket | Socket |
Termination Method | Crimp |