Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M23 Connector, Plug

Subtotal (1 unit)*

£28.22

(exc. VAT)

£33.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.22

*price indicative

RS Stock No.:
256-1154
Mfr. Part No.:
1619540
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Termination Method

Solder

COO (Country of Origin):
DE
The Phoenix Contact straight cable connector with pin contact consisting seventeen positions and speedcon locking mechanism, compatible with cable diameter of about 4 to 6 mm.

IP67 protection
RoHS complaint
UL recognized
Connector for flexible on site assembly
Consistent EMC protection

Related links