Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M17 Connector, Plug

Subtotal (1 unit)*

£17.61

(exc. VAT)

£21.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.61

*price indicative

RS Stock No.:
256-1064
Mfr. Part No.:
1619196
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Front Mount

Connector Size

M17

Plug/Socket

Plug

Termination Method

Crimp

COO (Country of Origin):
DE
The Phoenix Contact product is a circular device connector for industrial automation. It is a straight and shielded connector for standard and SPEEDCON interlock. It provides consistent EMC protection for connection solutions in the industrial environment

Ideal for compact devices
Vibration and temperature resistant assembly
EAC approved
Degree of protection is IP67
Housing material is Metal

Related links