Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M17 Connector, Plug

Subtotal (1 unit)*

£17.68

(exc. VAT)

£21.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.68

*price indicative

RS Stock No.:
256-1062
Mfr. Part No.:
1619194
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Front Mount

Connector Size

M17

Plug/Socket

Plug

Termination Method

Crimp

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Device connector for standard and SPEEDCON interlock. It has M17 connector with 8 position. It has pin type of contact. Consistent EMC protection for reliable connection solutions in the industrial environment.

M17 connector
Pin type of contact
It has crimp connection
Front mounting
Flange dimensions is 25.75 mm x 25.75 mm

Related links