Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M17 Connector, Socket

Subtotal (1 unit)*

£19.42

(exc. VAT)

£23.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.42

*price indicative

RS Stock No.:
256-1039
Mfr. Part No.:
1619005
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Front Mount

Connector Size

M17

Plug/Socket

Socket

Termination Method

Crimp

COO (Country of Origin):
DE
The Phoenix Contact product is a circular cable connector for industrial automation. It is a straight and shielded connector. It provides consistent EMC protection for connection solutions in the industrial environment. The connection method used is crimp

Vibration and temperature resistant assembly
Flexible use
Moulded designs with pre assembled cables on one or both sides
Degree of protection is IP67
Housing material is Metal

Related links