Phoenix Contact Circular Connector, 9 Contacts, Front Mount, M17 Connector, Socket
- RS Stock No.:
- 256-1026
- Mfr. Part No.:
- 1618824
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£24.77
(exc. VAT)
£29.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.77 |
*price indicative
- RS Stock No.:
- 256-1026
- Mfr. Part No.:
- 1618824
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Termination Method Crimp | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact product is a panel feed through connector for industrial automation. It is a straight and shielded connector for SPEEDCON interlock. It provides consistent EMC protection for connection solutions in the industrial environment. The conn
Vibration and temperature resistant assembly
Flexible use
EAC approved
Degree of protection is IP67
Reduced size so ideal for compact devices
Flexible use
EAC approved
Degree of protection is IP67
Reduced size so ideal for compact devices
Related links
- Phoenix Contact Circular Connector Cable Mount Socket
- Phoenix Contact Circular Connector Front Mount Socket
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, M17 PRO Series
- Phoenix Contact Circular Connector Front Mount Socket IP66 M17 PRO Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector M17 Connector, Socket
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
