Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Socket
- RS Stock No.:
- 256-0132
- Mfr. Part No.:
- 1618198
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£32.26
(exc. VAT)
£38.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.26 |
*price indicative
- RS Stock No.:
- 256-0132
- Mfr. Part No.:
- 1618198
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector with SPEEDCON locking and socket type M23 connector. It is 6 positions connector. Cable diameter ranges from 15 mm to 18 mm. Consistent EMC protection for reliable connection solutions in the industrial environment.
Speedcon locking
Socket type of contact
M23 connector thread type
Number of positions 6
Cable diameter ranges from 15 mm to 18 mm
Socket type of contact
M23 connector thread type
Number of positions 6
Cable diameter ranges from 15 mm to 18 mm
Related links
- Phoenix Contact Circular Connector Cable Mount Socket
- Phoenix Contact Circular Connector Cable Mount Socket M23 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP66 IP69K, M23 PRO
- Phoenix Contact Circular Connector Cable Mount Socket IP66 M23 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SH Series
