Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Socket

Subtotal (1 unit)*

£28.69

(exc. VAT)

£34.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.69

*price indicative

RS Stock No.:
256-0131
Mfr. Part No.:
1618196
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Termination Method

Crimp

COO (Country of Origin):
DE
The Phoenix Contact Cable connector with SPEEDCON locking and socket M23 connector. It is 6 position connector. Consistent EMC protection for reliable connection solutions in the industrial environment. Moulded designs with preassembled cables on one or b

Speedcon locking
Number of positions 5+pe
Cable diameter ranges from 11 mm to 14 mm
Crimp connection

Related links