Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M23 Connector, Socket

Subtotal (1 unit)*

£29.32

(exc. VAT)

£35.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£29.32

*price indicative

RS Stock No.:
256-0130
Mfr. Part No.:
1618195
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Front Mount

Connector Size

M23

Plug/Socket

Socket

Termination Method

Crimp

COO (Country of Origin):
DE
The Phoenix Contact product is a circular cable connector for industrial automation. It is a straight and shielded connector for SPEEDCON interlock. It provides consistent EMC protection for connection solutions in the industrial environment. The connecti

Vibration and temperature resistant assembly
Flexible use
EAC approved
Degree of protection is IP67
Housing material is Metal

Related links