Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M17 Connector, Plug

Subtotal (1 unit)*

£24.69

(exc. VAT)

£29.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.69

*price indicative

RS Stock No.:
256-0124
Mfr. Part No.:
1617872
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Front Mount

Connector Size

M17

Plug/Socket

Plug

Termination Method

Crimp

COO (Country of Origin):
DE
The Phoenix Contact product is a panel feed through connector for industrial automation. It is a straight and shielded connector for SPEEDCON interlock. It provides consistent EMC protection for connection solutions in the industrial environment. The conn

Vibration and temperature resistant assembly
Flexible use
EAC approved
Degree of protection is IP67
Reduced size so ideal for compact devices

Related links