TE Connectivity Circular Connector, 11 Contacts, Cable Mount, Plug, Male, IP67, Speedtec 723 Series

Bulk discount available

Subtotal (1 unit)*

£34.39

(exc. VAT)

£41.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£34.39
10 - 19£33.42
20 +£31.70

*price indicative

RS Stock No.:
251-5789
Mfr. Part No.:
H52A008NN00420100000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

11

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Plug In

IP Rating

IP67

Current Rating

30.0A

Series

Speedtec 723

Body Orientation

Straight

Voltage Rating

850.0 V

Mating Type

Push-Pull

Shell Size

23

Housing Material

Zinc Alloy

Contact Plating

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+130°C

The TE Connectivity are Standard Circular Connectors 723 htec extension has 11 pin for connection to the equipment with rated current 30 A and 8500 v .

Over voltage category III
Maximum height for operation 2000 m
Protection type IP108


Related links