TE Connectivity Circular Connector, 7 Contacts, Panel Mount, Plug, Male, IP67, Speedtec 917 Series

Bulk discount available

Subtotal (1 box of 60 units)*

£658.20

(exc. VAT)

£789.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
60 - 60£10.97£658.20
120 - 180£10.586£635.16
240 - 420£10.344£620.64
480 +£10.103£606.18

*price indicative

RS Stock No.:
251-5700
Mfr. Part No.:
BEGA878NN0000150A000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

7

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Plug In

IP Rating

IP67

Current Rating

14.0A

Body Orientation

Straight

Series

Speedtec 917

Voltage Rating

630.0 V

Shell Size

17

Mating Type

Push-Pull

Housing Material

Zinc Alloy

Contact Plating

Brass

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-20°C

The TE Connectivity are Standard Circular Connectors 917 Receptacle has 7 pin for connection to the equipment with rated current 14 A and 630 v .

Over voltage category III
Maximum height for operation 2000 m
Protection type IP100


Related links