RS PRO Circular Connector, 5 Contacts, Cable Mount, Socket, Female, IP67

Bulk discount available

Subtotal (1 unit)*

£7.22

(exc. VAT)

£8.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£7.22
5 - 9£7.07
10 - 24£6.92
25 +£6.59

*price indicative

RS Stock No.:
250-6062
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

5

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

3A

Series

SY11

Body Orientation

Straight

Voltage Rating

125V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

5P

Contact Plating

Gold

Strain Relief

No

Outer Diameter

4→6.5mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

RS PRO 5 Pole 3A In-Line Cable Mount Circular Connector (SY11)


RS PRO SY11 series of in-line circular connectors offer a reliable way to secure cable to cable wire connections in industrial and automated applications.

Complete with a quick secure bayonet fitting it is simple and quick to attach and features numbered receptacles reducing soldering errors and saving time and rework.

Constructed from a fire-resistant Polycarbonate and Nylon shell protecting Gold Plated Brass contacts and an Ingress Protection rating of IP67 the RS PRO industrial connector is designed for use in harsh and heavy-duty environments.

Features and benefits


  • IP67 rating

  • In-Line Cable mount

  • Bayonet coupling

  • Lightweight design

  • Maximum wire size of <0.5mm (20AWG)

  • Cable outer diameter range of 4 to 6mm

  • 43.5mm in Length

  • Temperature range of -40 to 85°C

Suitable Applications


  • Factory and Industrial Automation

  • Manufacturing

  • Process Control

  • Industrial networking

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

For a suitable alternative please see RS PRO 304-726

Related links