Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M17 Connector, Socket, IP67, IP68, M17 PRO Series
- RS Stock No.:
- 240-3230
- Mfr. Part No.:
- 1628988
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£13.55
(exc. VAT)
£16.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.55 |
*price indicative
- RS Stock No.:
- 240-3230
- Mfr. Part No.:
- 1628988
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Termination Method | Crimp | |
| IP Rating | IP67, IP68 | |
| Series | M17 PRO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Termination Method Crimp | ||
IP Rating IP67, IP68 | ||
Series M17 PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact has straight cable connector having thread size of M17. This connector has socket type contact and rated current for power contacts is 14 A. The rated voltage required for the connector is 630 V.
Solutions with cross-manufacturer compatibility for standard and fast locking systems
Reliable under the harshest conditions, cable connectors with vibration brake
Modern, consistent design for highly convenient operation
Reliable under the harshest conditions, cable connectors with vibration brake
Modern, consistent design for highly convenient operation
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP68, M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, M17 PRO Series
- RS PRO 5L PP Narrow Neck Carboy Bottle
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
