Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M17 Connector, Socket, IP67, IP68, M17 PRO Series

Subtotal (1 unit)*

£17.36

(exc. VAT)

£20.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.36

*price indicative

RS Stock No.:
237-5436
Mfr. Part No.:
1628945
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Socket

Termination Method

Crimp

IP Rating

IP67, IP68

Series

M17 PRO

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact coupler connector with M17 thread. This connector has 14 A rated current for power contacts and rated voltage is 630 V. This coupler connector is modern, consistent design for highly convenient operation.

Easy, cost-effective cable assembly
Solutions with cross-manufacturer compatibility for standard and fast locking systems
IP degree of protection is IP67

Related links