Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Socket
- RS Stock No.:
- 237-5377
- Mfr. Part No.:
- 1628835
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£25.41
(exc. VAT)
£30.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.41 |
*price indicative
- RS Stock No.:
- 237-5377
- Mfr. Part No.:
- 1628835
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Termination Method | Crimp | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Termination Method Crimp | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact coupler connector with M23 thread. This connector has 30 A rated current for power contacts and rated voltage is 630 V. This coupler connector is modern, consistent design for highly convenient operation.
Easy, cost-effective cable assembly
Solutions with cross-manufacturer compatibility for standard and fast locking systems
IP degree of protection is IP66
Solutions with cross-manufacturer compatibility for standard and fast locking systems
IP degree of protection is IP66
Related links
- Phoenix Contact Circular Connector Cable Mount Socket
- Phoenix Contact Circular Connector Cable Mount Socket, M23 PRO Series
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
