RND Connector, 3 Contacts, Front, M16 Connector, Socket, Female, IP67, RND 205 Series
- RS Stock No.:
- 804-946
- Mfr. Part No.:
- RND 205-01425
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 804-946
- Mfr. Part No.:
- RND 205-01425
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Number of Contacts | 3 | |
| Product Type | Connector | |
| Mount Type | Front | |
| Connector Size | M16 | |
| Current | 7A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | RND 205 | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Mating Type | Screw Lock | |
| Shell Size | M16 | |
| Maximum Operating Temperature | 80°C | |
| Pole Format | 3 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RND | ||
Number of Contacts 3 | ||
Product Type Connector | ||
Mount Type Front | ||
Connector Size M16 | ||
Current 7A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series RND 205 | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Mating Type Screw Lock | ||
Shell Size M16 | ||
Maximum Operating Temperature 80°C | ||
Pole Format 3 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The RND robust female connector designed for front mounting, specialising in high endurance and reliable connections in various industrial applications.
High level of ingress protection, Ideal for dusty or damp environments
Constructed with a nickel plated housing for enhanced durability
Rated for 7 A at 250 V with a rated Pulse voltage of 1.5 kV
Related links
- RND Circular Connector Cable Female RND 205 Series
- RND Connector Cable Socket IP67, RND 205 Series
- RND Connector Panel Mount Socket IP67, RND 205 Series
- RND Connector Cable Plug IP67, RND 205 Series
- RND Connector Cable Plug IP67, RND 205 Series
- RND Connector Panel Plug IP67, RND 205 Series
- RND Connector Cable Plug IP67, RND 205 Series
- RND Circular Connector Rear Female RND 205 Series
