ITT Cannon Insulator, 6 Contacts, Cable, Plug, Female/Male, IP66, IP68, BVM-B Series
- RS Stock No.:
- 802-275
- Mfr. Part No.:
- INSULATOR TOOL BVM-B 6POL / 121488-4162
- Brand:
- ITT Cannon
Get a bulk buy discount
Add 10 more to save £2.80
View bulk pricing optionsSubtotal (1 unit)*
£3.45
(exc. VAT)
£4.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 96 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £3.45 | - |
| 10 - 24 | £3.17 | £2.80 |
| 25 + | £2.86 | £14.75 |
*price indicative
- RS Stock No.:
- 802-275
- Mfr. Part No.:
- INSULATOR TOOL BVM-B 6POL / 121488-4162
- Brand:
- ITT Cannon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Insulator | |
| Number of Contacts | 6 | |
| Mount Type | Cable | |
| Current | 17.5A | |
| Plug/Socket | Plug | |
| Contact Gender | Female/Male | |
| IP Rating | IP66, IP68 | |
| Series | BVM-B | |
| Orientation | Straight | |
| Voltage | 400V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | 0°C | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 70°C | |
| Housing Material | PA66 | |
| Pole Format | 6 | |
| Standards/Approvals | UL94 V0 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Insulator | ||
Number of Contacts 6 | ||
Mount Type Cable | ||
Current 17.5A | ||
Plug/Socket Plug | ||
Contact Gender Female/Male | ||
IP Rating IP66, IP68 | ||
Series BVM-B | ||
Orientation Straight | ||
Voltage 400V | ||
Termination Type Screw | ||
Minimum Operating Temperature 0°C | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 70°C | ||
Housing Material PA66 | ||
Pole Format 6 | ||
Standards/Approvals UL94 V0 | ||
- COO (Country of Origin):
- IT
The ITT Cannon connector is a robust solution designed for demanding applications, offering high-performance insulation alongside reliable connectivity for varied environments, ensuring effective performance in critical industrial sectors.
Environmental sealing rated up to IP68 for harsh conditions
Durable construction ensuring up to 1,000 mating cycles
Optimised for ambient temperatures from -40°C to +125°C
Related links
- ITT Cannon Insulator Cable Male IP68, BVM-B Series
- ITT Cannon Insulator Cable Female/Male IP68, BVM-B Series
- ITT Cannon Insulator Cable Female/Male IP68, BVM-B Series
- ITT Cannon Insulator Cable Female/Male IP68, BVM-B Series
- ITT Cannon Insulator Cable Female/Male IP68, BVM-B Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Insulator Cable Female IP68, BVM-B Series
- ITT Cannon Insulator Cable Female IP68, BVM-B Series
