Amphenol Industrial Industrial Circular Connectors, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP68, MSDS
- RS Stock No.:
- 643-510
- Mfr. Part No.:
- MSDS-04BFFD-SL8001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£25.78
(exc. VAT)
£30.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £25.78 |
| 10 + | £23.72 |
*price indicative
- RS Stock No.:
- 643-510
- Mfr. Part No.:
- MSDS-04BFFD-SL8001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Series | MSDS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Series MSDS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12 metric circular connector is a D coded metal shielded connector with 04 pins and a straight female configuration. It supports Ethernet applications with a current rating of 4A. Featuring screw thread and IDC termination, it includes female contacts for secure and reliable connectivity in industrial environments.
Field installable
Diameter 4.7 to 5.7mm
IP68 rated
Diameter 4.7 to 5.7mm
IP68 rated
Related links
- Amphenol Industrial Industrial Circular Connectors Cable Mount Socket IP68, MSDS
- Amphenol Industrial Industrial Circular Connectors Cable Mount Plug IP68, MSDS
- Amphenol Industrial Industrial Circular Connectors Cable Mount Socket IP68, MSAS
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP68, M
- Amphenol Industrial Industrial Circular Connectors Cable Mount Plug IP68, MSAS
- Amphenol Industrial Circular Connector Cable Mount Socket IP68, M Series
- Amphenol Industrial Circular Connector Panel Mount Socket IP68 M Series
- Amphenol Industrial Circular Connector Cable Mount Plug IP68, M Series
