Amphenol Industrial Industrial Circular Connectors, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP68, MSDS
- RS Stock No.:
- 643-513
- Mfr. Part No.:
- MSDS-04BFFD-SL8002
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£25.78
(exc. VAT)
£30.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £25.78 |
| 10 + | £23.72 |
*price indicative
- RS Stock No.:
- 643-513
- Mfr. Part No.:
- MSDS-04BFFD-SL8002
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Series | MSDS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Series MSDS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12 metric circular connector is a D coded metal shielded connector with 04 pins and a straight female configuration. It supports PROFINET and Ether CAT applications with a current rating of 4A. Designed with screw thread and IDC termination, it features female contacts for secure and high-performance connectivity in industrial automation systems.
Field installable
Diameter 4.7 to 5.7mm
IP68 rated
Diameter 4.7 to 5.7mm
IP68 rated
Related links
- Amphenol Industrial Industrial Circular Connectors Cable Mount Socket IP68, MSDS
- Amphenol Industrial Industrial Circular Connectors Cable Mount Plug IP68, MSDS
- Amphenol Industrial Industrial Circular Connectors Cable Mount Socket IP68, MSAS
- Amphenol Industrial Circular Connector Panel Mount Socket IP68 M Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP68, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP67, M
- Amphenol Industrial Circular Connector M12 Connector M Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68/IP69K,
