Amphenol Industrial Industrial Circular Connectors, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP68, MSAS

Bulk discount available

Subtotal (1 unit)*

£25.78

(exc. VAT)

£30.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£25.78
10 +£23.72

*price indicative

RS Stock No.:
643-517
Mfr. Part No.:
MSAS-04BFFD-SL8001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Series

MSAS

COO (Country of Origin):
CN
The Amphenol Industrial M12 metric circular connector is an A coded metal shielded connector with 04 pins and a straight female configuration. It supports Ethernet applications with a current rating of 4A. Equipped with screw thread and IDC termination, it features female contacts for durable and reliable connections in industrial environments.

Field installable
Diameter 4.7 to 5.7mm
IP68 rated

Related links