Sunnex Equipment AB Industrial Circular Connectors, 4 Contacts, Thread Mount, M12 Connector, Female, 313 Series
- RS Stock No.:
- 643-005
- Mfr. Part No.:
- 31301
- Brand:
- Sunnex Equipment AB
Bulk discount available
Subtotal (1 unit)*
£5.56
(exc. VAT)
£6.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.56 |
| 10 - 24 | £5.12 |
| 25 + | £4.51 |
*price indicative
- RS Stock No.:
- 643-005
- Mfr. Part No.:
- 31301
- Brand:
- Sunnex Equipment AB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Number of Contacts | 4 | |
| Mounting Type | Thread Mount | |
| Connector Size | M12 | |
| Contact Gender | Female | |
| Series | 313 | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Number of Contacts 4 | ||
Mounting Type Thread Mount | ||
Connector Size M12 | ||
Contact Gender Female | ||
Series 313 | ||
- COO (Country of Origin):
- CN
The Sunnex Equipment AB 4-Pin M12 Female connector is an accessory used with Elara Linear lamp.
M12 connector with active pins 1 and 3
Related links
- Sunnex Equipment AB Base
- Phoenix Contact Connector Thread Mount Plug and Socket
- ifm electronic Industrial Circular Connectors Thread Mount Socket IP68, E Series
- ifm electronic Circular Connector Thread Mount Socket IP68, E124 Series
- ifm electronic Circular Connector Thread Mount Socket IP67, E116 Series
- Phoenix Contact Connector Thread Mount Plug IP67, SACC Series
- ifm electronic Circular Connector Thread Mount Plug IP68, E113 Series
- ifm electronic Circular Connector Thread Mount Socket IP68, E110 Series