Phoenix Contact Connector, 5 Contacts, Screw, M12 Connector, Plug, Male, IP67, SACC Series
- RS Stock No.:
- 487-576
- Mfr. Part No.:
- 1646349
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£26.06
(exc. VAT)
£31.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.06 |
*price indicative
- RS Stock No.:
- 487-576
- Mfr. Part No.:
- 1646349
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Connector | |
| Mount Type | Screw | |
| Connector Size | M12 | |
| Current | 16A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | SACC | |
| Voltage | 63V | |
| Coding | L | |
| Shell Size | M12 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Spring Terminal | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polyamide 66 | |
| Standards/Approvals | IEC 61076-2-111 | |
| Contact Plating | Nickel Gold Alloy | |
| Contact Material | Copper Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Connector | ||
Mount Type Screw | ||
Connector Size M12 | ||
Current 16A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series SACC | ||
Voltage 63V | ||
Coding L | ||
Shell Size M12 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Spring Terminal | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polyamide 66 | ||
Standards/Approvals IEC 61076-2-111 | ||
Contact Plating Nickel Gold Alloy | ||
Contact Material Copper Tin | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Power connector is designed to provide a reliable and efficient solution for your power supply needs. With its five-position configuration and a straight M12 plug design, this connector ensures a secure connection with ease of use. The tool-free Push-Lock spring connection allows for quick and simple assembly, making it ideal for applications requiring rapid deployment. Constructed from high-quality materials, it offers durability and resistance to shock and vibration, while the integrated Push-in Technology facilitates the straightforward insertion of prepared wires, enhancing installation efficiency. Additionally, this connector boasts a robust IP67 rating, making it suitable for demanding environments and ensuring a high level of protection against dust and water ingress.
Its compact design optimises space while delivering high performance
Robust material choices ensure longevity and reliability in challenging conditions
Rated for 16 A current, providing substantial power delivery capability
Compatible with various conductor sizes, accommodating both solid and ferrule connections
Related links
- Phoenix Contact Circular Connector Screw Plug Male/Female IP67, SACC Series
- Phoenix Contact Connector Screw Socket IP67, SACC Series
- Phoenix Contact Circular Connector Screw Socket SACC Series
- Phoenix Contact Connector Cable Plug IP67, SACC Series
- Phoenix Contact Circular Connector Screw Plug IP67 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Plug IP67, SACC Series
- Phoenix Contact Circular Connector Free Hanging Plug IP67, SACC Series
