Phoenix Contact Connector, Screw Mount, M12 Connector, Socket, Female, IP67
- RS Stock No.:
- 638-250
- Mfr. Part No.:
- 1414023
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 20 units)*
£43.73
(exc. VAT)
£52.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £43.73 | £2.187 |
| 5 + | £42.51 | £2.126 |
*price indicative
- RS Stock No.:
- 638-250
- Mfr. Part No.:
- 1414023
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Screw Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Screw Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Screw Connection designed for seamless integration in industrial applications. Built with efficiency in mind, this connector provides a reliable socket solution featuring an M12-SPEEDCON locking mechanism. Its rear mounting and compatibility with M15 x 1 thread ensure a robust connection, making it suitable for various environments. The product is crafted from high-quality materials, ensuring durability and protection against environmental factors.
Manufactured to withstand environmental challenges with a high degree of protection
Includes a lock nut to ensure secure installation
Provides excellent performance in a wide range of ambient temperatures
Compliant with EU directives contributing to environmentally friendly operations
Includes a lock nut to ensure secure installation
Provides excellent performance in a wide range of ambient temperatures
Compliant with EU directives contributing to environmentally friendly operations
Related links
- Phoenix Contact Connector M12 Connector Female, IP67
- Phoenix Contact Connector Thread Mount Socket IP67, SACC Series
- Phoenix Contact Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSI Series
- Phoenix Contact Connector Rear Mount Socket IP67 SACC-DSI-M12FS-17CON-M16/0
- Phoenix Contact Connector Front Mount Socket IP67, SACC-E-FSD Series
- Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSIV-FS-8CON-L180-10G SCO
- Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSI-FSY-8CON-M16-L180 SCO
