Phoenix Contact Connector, Screw Mount, M12 Connector, Socket, Female, IP67
- RS Stock No.:
- 638-241
- Mfr. Part No.:
- 1416144
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£20.47
(exc. VAT)
£24.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £20.47 | £2.047 |
*price indicative
- RS Stock No.:
- 638-241
- Mfr. Part No.:
- 1416144
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Screw Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Screw Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Screw Connection exemplifies robust engineering and reliability, designed for seamless integration into various industrial applications. Built with a front mounting design, it embraces both practical installation and enhanced functionality. Featuring a socket connection, this product ensures secure and stable connectivity, essential for demanding environments.
Includes a lock nut in the delivery for added convenience
Meets stringent RoHS and REACH compliance standards for environmental safety
Designed for indoor applications ensuring reliability and performance
Compact and lightweight enhancing ease of installation and use
Meets stringent RoHS and REACH compliance standards for environmental safety
Designed for indoor applications ensuring reliability and performance
Compact and lightweight enhancing ease of installation and use
Related links
- Phoenix Contact Connector M12 Connector Female, IP67
- Phoenix Contact Connector Thread Mount Socket IP67, SACC Series
- Phoenix Contact Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSI Series
- Phoenix Contact Connector Rear Mount Socket IP67 SACC-DSI-M12FS-17CON-M16/0
- Phoenix Contact Connector Front Mount Socket IP67, SACC-E-FSD Series
- Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSIV-FS-8CON-L180-10G SCO
- Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSI-FSY-8CON-M16-L180 SCO
